Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2970002Copy
Order Code3293619
Product RangeUMK Series
Also Known As2970002, UMK-SE 11,25
Your Part Number
474 In Stock
Need more?
474 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.910 (CNY28.1483) |
| 10+ | CNY12.350 (CNY13.9555) |
| 25+ | CNY12.110 (CNY13.6843) |
| 50+ | CNY11.860 (CNY13.4018) |
| 100+ | CNY11.610 (CNY13.1193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.91 (CNY28.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2970002Copy
Order Code3293619
Product RangeUMK Series
Also Known As2970002, UMK-SE 11,25
Technical Datasheet
Current Rating-
Product RangeUMK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
2970002 is an UMK-SE 11,25 lateral element.
- Universal module, comprising: side element, 11.25mm wide with marker groove
- Wide range of options for external conductor connection
- Fast assembly thanks to the plug-in module principle
- The tight engagement of the individual elements ensures that they are securely connected
- Due to the universal foot, the modules can be snapped onto standard EN DIN rails
- The mounting flange supports direct wall mounting
- Press-drawn section housings type
- Green polyamide housing material
Technical Specifications
Current Rating
-
SVHC
No SVHC (04-Feb-2026)
Product Range
UMK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00609
