Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2967989Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257962
Product RangeOPT Series
Also Known As2967989, OPT- 5DC/ 24DC/ 2
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.720 (CNY318.3436) |
| 5+ | CNY270.450 (CNY305.6085) |
| 10+ | CNY259.640 (CNY293.3932) |
| 20+ | CNY254.450 (CNY287.5285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY281.72 (CNY318.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967989Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257962
Product RangeOPT Series
Also Known As2967989, OPT- 5DC/ 24DC/ 2
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max33VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min4VDC
Control Voltage Max6VDC
Product RangeOPT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
33VDC
Relay Terminals
Solder
Operating Voltage Min
3VDC
Control Voltage Max
6VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
3A
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
4VDC
Product Range
OPT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00524
