Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2966618Copy
Order Code3257967
Product RangeOPT Series
Also Known As2966618, OPT-24DC/ 48DC/100
Your Part Number
185 In Stock
Need more?
185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.250 (CNY277.1325) |
| 5+ | CNY240.350 (CNY271.5955) |
| 10+ | CNY235.440 (CNY266.0472) |
| 20+ | CNY230.540 (CNY260.5102) |
| 50+ | CNY225.630 (CNY254.9619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.25 (CNY277.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2966618Copy
Order Code3257967
Product RangeOPT Series
Also Known As2966618, OPT-24DC/ 48DC/100
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100mA
Operating Voltage Max48VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min3VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangeOPT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Solder
Operating Voltage Min
3VDC
Control Voltage Max
28.8VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
100mA
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
19.2VDC
Product Range
OPT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00483
