Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2963750Copy
Manufacturer Standard Lead Time9 weeks
Order Code2064573
Product RangePSRclassic Series
Also Known As2963750, PSR-SCP-24UC/ESA4/2X1/1X2
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,075.970 (CNY2,345.8461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,075.97 (CNY2,345.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963750Copy
Manufacturer Standard Lead Time9 weeks
Order Code2064573
Product RangePSRclassic Series
Also Known As2963750, PSR-SCP-24UC/ESA4/2X1/1X2
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO, SPST-NC
Product RangePSRclassic Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
SVHCLead (04-Feb-2026)
Product Overview
The PSR-SCP-24UC/ESA4/2X1/1X2 is a 3-pole Safety Relay for emergency stop and safety door monitoring up to SIL 3 or Cat-4. 2 enabling current paths, 1 signaling current path contact. AgSnO2, + 0.2µm Au contact. Polyamide PA non-reinforced housing. M3 Screw connection. Electromechanically forcibly guided, dust-proof relay. Air and creepage distances between the power circuits.
- Single or double channel control
- Emergency stop and safety door monitoring
- -20 to 50°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
PSRclassic Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
Lead (04-Feb-2026)
Contact Configuration
DPST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
