Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2955580Copy
Order Code177173
Product RangeUM
Also Known As2955580, UM-VS
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 2500+ | CNY3.060 (CNY3.4578) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.60 (CNY36.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2955580Copy
Order Code177173
Product RangeUM
Also Known As2955580, UM-VS
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener MaterialBrass
Wire Diameter-
Product RangeUM
SVHCNo SVHC (04-Feb-2026)
Product Overview
A module component that can be used to form a module that fits circuit boards 108mm wide and 1.5mm thick. The length of the module is made up from two side elements, plus base elements as necessary, connected by four metal pins through each element
- Connection pin to connect base elements
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Imperial
-
Body Length
-
Fastener Material
Brass
Product Range
UM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
