Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2903278Copy
Manufacturer Standard Lead Time8 weeks
Order Code2425664
Product RangeRIFLINE complete Series
Also Known As2903278, RIF-4-RPT-LDP-24DC/3X21
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.140 (CNY203.5582) |
| 5+ | CNY176.540 (CNY199.4902) |
| 10+ | CNY172.940 (CNY195.4222) |
| 20+ | CNY169.340 (CNY191.3542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.14 (CNY203.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903278Copy
Manufacturer Standard Lead Time8 weeks
Order Code2425664
Product RangeRIFLINE complete Series
Also Known As2903278, RIF-4-RPT-LDP-24DC/3X21
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeRIFLINE complete Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC440V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead (04-Feb-2026)
Product Overview
The RIF-4-RPT-LDP-24DC/3X21 is a yellow LED General Purpose Relay with interface and non-latching. It is a pre-assembled relay module with push-in connection. It consists of relay base, power contact relay and retaining bracket.
- Damping and polarity protection diode protective circuit
- AgNi contacts
- IP20 Protection rating
- -40 to 60°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
440V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
RIFLINE complete Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
