Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2902993Copy
Manufacturer Standard Lead Time7 weeks
Order Code2423794
Product RangeUNO POWER Series
Also Known As2902993, UNO-PS/1AC/24DC/100W
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY627.880 (CNY709.5044) |
| 5+ | CNY615.330 (CNY695.3229) |
| 10+ | CNY602.770 (CNY681.1301) |
| 50+ | CNY590.210 (CNY666.9373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY627.88 (CNY709.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902993Copy
Manufacturer Standard Lead Time7 weeks
Order Code2423794
Product RangeUNO POWER Series
Also Known As2902993, UNO-PS/1AC/24DC/100W
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max100W
Output Voltage - Output 124VDC
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeUNO POWER Series
SVHCLead (04-Feb-2026)
Product Overview
The UNO-PS/1AC/24DC/100W is a DIN-rail mount primary-switched Power Supply Unit impresses in worldwide use thanks to maximum energy efficiency. Low no-load losses and the high degree of efficiency save energy. Thanks to its high power density, the UNO POWER power supply unit is the ideal solution, particularly in compact control boxes. The power supply unit is available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency.
- Flexible mounting by simply snapping onto the DIN rail
- More space in the control cabinet with up to 20% higher power density
- <lt/>1s Typical response time
- 4A Input fuse, integrated (slow-blow, internal)
- <lt/>30mVpp Residual ripple (with nominal values)
- <lt/>0.5W Maximum power dissipation no-load
- <lt/>11W Power loss nominal load
- <gt/>90% Efficiency (for 230VAC and nominal values)
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
UNO POWER Series
Technical Docs (2)
Alternatives for 2902993
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
