
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.390 (CNY443.4007) |
| 5+ | CNY384.550 (CNY434.5415) |
| 10+ | CNY376.700 (CNY425.671) |
| 50+ | CNY368.850 (CNY416.8005) |
Product Information
Product Overview
The UNO-PS/1AC/24DC/60W is a 24V/60W 1-output primary switched UNO Power Supply for DIN-rail mounting, 1-phase input with basic functionality. High power density, compact UNO Power supply is the ideal solution for loads up to 100W, particularly in compact control boxes. The Power supply units in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency. Flexible mounting by simply snapping onto the DIN-rail, more space in the control cabinet with up to 20% higher Power density, maximum energy efficiency, 90% efficiency and extremely low idling losses under 0.3W.
- IP20 Protection rating
- -25 to 70°C Operating temperature range
- <gt/>20ms at 120VAC and <gt/>85ms at 230VAC Power failure bypass
Applications
Power Management
Technical Specifications
ITE
60W
2.5A
-
-
-
Adjustable, Fixed
Lead (04-Feb-2026)
1 Output
24VDC
-
-
-
85V AC to 264V AC
UNO POWER Series
Technical Docs (2)
Alternatives for 2902992
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
