Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2901873Copy
Manufacturer Standard Lead Time10 weeks
Order Code3294233
Product RangeRIFLINE complete Series
Also Known As2901873, RIF-0-BPT/1
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.800 (CNY31.414) |
| 5+ | CNY26.710 (CNY30.1823) |
| 10+ | CNY25.610 (CNY28.9393) |
| 20+ | CNY25.100 (CNY28.363) |
| 50+ | CNY24.590 (CNY27.7867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.80 (CNY31.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901873Copy
Manufacturer Standard Lead Time10 weeks
Order Code3294233
Product RangeRIFLINE complete Series
Also Known As2901873, RIF-0-BPT/1
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsPush In
No. of Pins-
Current Rating8A
Voltage Rating250V
Product RangeRIFLINE complete Series
SVHCLead (04-Feb-2026)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250V
SVHC
Lead (04-Feb-2026)
Socket Terminals
Push In
Current Rating
8A
Product Range
RIFLINE complete Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0198
