Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2900378Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257985
Product RangePLC-INTERFACE Series
Also Known As2900378, PLC-OPT- 24DC/ 48DC/500/W
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.510 (CNY375.7363) |
| 5+ | CNY325.860 (CNY368.2218) |
| 10+ | CNY319.210 (CNY360.7073) |
| 20+ | CNY312.560 (CNY353.1928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.51 (CNY375.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900378Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257985
Product RangePLC-INTERFACE Series
Also Known As2900378, PLC-OPT- 24DC/ 48DC/500/W
Technical Datasheet
Contact ConfigurationSPDT
Load Current500mA
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangePLC-INTERFACE Series
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Operating Voltage Max
48VDC
Relay Terminals
Push In
Operating Voltage Min
3VDC
Control Voltage Max
28.8VDC
SVHC
Lead (04-Feb-2026)
Load Current
500mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
19.2VDC
Product Range
PLC-INTERFACE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02946
