Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2896270Copy
Manufacturer Standard Lead Time10 weeks
Order Code2545814
Product RangePhoenix Contact RPI-BC Dev Kit
Also Known AsBC 107,6 UT HBUS BK, GTIN UPC EAN: 4046356096720
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.640 (CNY91.1232) |
| 5+ | CNY68.350 (CNY77.2355) |
| 10+ | CNY56.050 (CNY63.3365) |
| 20+ | CNY54.930 (CNY62.0709) |
| 50+ | CNY53.810 (CNY60.8053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.64 (CNY91.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2896270Copy
Manufacturer Standard Lead Time10 weeks
Order Code2545814
Product RangePhoenix Contact RPI-BC Dev Kit
Also Known AsBC 107,6 UT HBUS BK, GTIN UPC EAN: 4046356096720
Technical Datasheet
For Use WithRaspberry Pi BC Series
Enclosure TypeModular
Enclosure MaterialPolycarbonate
External Height - Metric49mm
External Width - Metric107.6mm
External Depth - Metric89.7mm
IP Rating-
Product RangePhoenix Contact RPI-BC Dev Kit
Body ColourBlack
NEMA Rating-
External Height - Imperial1.93"
External Width - Imperial4.24"
External Depth - Imperial3.53"
SVHCNo SVHC (04-Feb-2026)
Product Overview
A base for a Phoenix Contact RPI-BC DIN rail mounting Raspberry Pi case for use to house a Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+ or Raspberry Pi A+ board.
- Black polycarbonate construction
- Housing in accordance with DIN 43880
- Compatible with HBUS and BC development kits
- Simple tool-free mounting and assembly
- Expandable internally with perfboards or PCBs and externally with additional BC enclosures
- Pluggable connectivity to the Raspberry Pi GPIO using proven PTSM technology
- Easy connectivity via the HBUS to add extra Raspberry Pi or I/O modules via the DIN rail
- Length: 89.7mm
Technical Specifications
For Use With
Raspberry Pi BC Series
Enclosure Material
Polycarbonate
External Width - Metric
107.6mm
IP Rating
-
Body Colour
Black
External Height - Imperial
1.93"
External Depth - Imperial
3.53"
Enclosure Type
Modular
External Height - Metric
49mm
External Depth - Metric
89.7mm
Product Range
Phoenix Contact RPI-BC Dev Kit
NEMA Rating
-
External Width - Imperial
4.24"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
