Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2868664Copy
Order Code2068479
Product RangeSTEP POWER Series
Also Known As2868664, STEP-PS/1AC/24DC/4.2
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,218.560 (CNY1,376.9728) |
| 5+ | CNY1,194.190 (CNY1,349.4347) |
| 10+ | CNY1,169.820 (CNY1,321.8966) |
| 50+ | CNY1,145.450 (CNY1,294.3585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,218.56 (CNY1,376.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2868664Copy
Order Code2068479
Product RangeSTEP POWER Series
Also Known As2868664, STEP-PS/1AC/24DC/4.2
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max100.8W
Output Voltage - Output 124VDC
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output Type-
Product RangeSTEP POWER Series
SVHCLead (04-Feb-2026)
Product Overview
The STEP-PS/1AC/24DC/4.2 is a DIN-rail mount primary-switched Power Supply particularly suitable for installation distributors and flat control panels thanks to its design. The power supply unit is available with 24VDC output voltage. The high degree of efficiency and the low standby losses help in attaining high power efficiency.
- Easy to assembly
- Maximum energy efficiency thanks to low idling losses
- Quick startup with LED function monitoring
- High operating safety due to long mains buffering under full load and high MTBF (<gt/>500000 hours)
- Parallel connection possible for increased performance and redundancy
- <lt/>0.5s Typical response time
- 4A Input fuse, integrated (slow-blow, internal)
- 13.2W Maximum power loss nominal load
- 0.7W Maximum power dissipation idling
- <gt/>88% Efficiency (for 230VAC and nominal values)
- IP20 Protection rating
Applications
Power Management, Building Automation
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100.8W
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
-
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
STEP POWER Series
Technical Docs (2)
Alternatives for 2868664
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
