Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2811556Copy
Order Code3256452
Product RangeMACX Analog
Also Known As2811556, MACX MCR-UI-UI-SP-NC
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,893.080 (CNY4,399.1804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,893.08 (CNY4,399.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2811556Copy
Order Code3256452
Product RangeMACX Analog
Also Known As2811556, MACX MCR-UI-UI-SP-NC
Technical Datasheet
Signal Conditioner InputCurrent, Resistance, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMACX Analog
SVHCLead (04-Feb-2026)
Product Overview
2811556 is a MACX MCR-UI-UI-SP-NC - signal conditioner.
- Power supply possible via DIN rail connector
- Over 1600 signal conversions can be set via DIP switches on the front
- Installation in zone 2 permitted
- Up to SIL 2 according to EN 61508
- Active or passive output
- Status indicator for supply voltage
- Plug-in screw or spring-cage connection technology (push-in technology)
- Analog signal conditioner for isolating, filtering, amplifying, converting standard analogue signals
- Configurable input and output signals, including bipolar current and voltage signals
- 3-way electrical isolation and 10KHz limit frequency for time-critical applications
Technical Specifications
Signal Conditioner Input
Current, Resistance, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MACX Analog
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1561
