Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2801057Copy
Order Code3285334
Product RangeVALVETRAB MS Series
Also Known As2801057, CN-LAMBDA/4-2.25-BB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,220.720 (CNY1,379.4136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,220.72 (CNY1,379.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2801057Copy
Order Code3285334
Product RangeVALVETRAB MS Series
Also Known As2801057, CN-LAMBDA/4-2.25-BB
Technical Datasheet
Peak Surge Current60kA
Impedance50ohm
Suppressor Mounting-
Product RangeVALVETRAB MS Series
No. of Poles1 Pole
SVHCLead (04-Feb-2026)
Technical Specifications
Peak Surge Current
60kA
Suppressor Mounting
-
No. of Poles
1 Pole
Impedance
50ohm
Product Range
VALVETRAB MS Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2888
