Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2761509Copy
Manufacturer Standard Lead Time11 weeks
Order Code1216700
Product RangeSUBCON
Also Known As2761509, SUBCON 9/M-SH
Your Part Number
45 In Stock
30 more incoming. You can reserve stock now
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY473.400 (CNY534.942) |
| 5+ | CNY470.090 (CNY531.2017) |
| 10+ | CNY466.780 (CNY527.4614) |
| 25+ | CNY463.460 (CNY523.7098) |
| 50+ | CNY454.200 (CNY513.246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY473.40 (CNY534.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2761509Copy
Manufacturer Standard Lead Time11 weeks
Order Code1216700
Product RangeSUBCON
Also Known As2761509, SUBCON 9/M-SH
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSUBCON
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SUBCON 9/M-SH is a 9-position male D-sub Bus PCB Connector with screw connection and <lt/>35° one cable entry. This 2761509 connector supports RS-232, RS-422, RS-485 signals. The housing is made of metal-plated ABS.
- Easy assembly with knurled screws
- High level of EMC
- Assembly under field conditions
- Flexibility in terms of cable entry selection
- For universal use
- 5mm Stripping length
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
SUBCON
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153
