Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2281209Copy
Manufacturer Standard Lead Time4 weeks
Order Code3293722
Also Known As2281209, FLKM-D25 SUB/B
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY820.360 (CNY927.0068) |
| 5+ | CNY765.840 (CNY865.3992) |
| 10+ | CNY631.100 (CNY713.143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY820.36 (CNY927.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2281209Copy
Manufacturer Standard Lead Time4 weeks
Order Code3293722
Also Known As2281209, FLKM-D25 SUB/B
Technical Datasheet
Convert FromD Sub 25 Position Receptacle
Convert ToScrew Type 25 Position Terminal Block
Rated Current2.5A
Rated Voltage125V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From
D Sub 25 Position Receptacle
Rated Current
2.5A
Product Range
-
Convert To
Screw Type 25 Position Terminal Block
Rated Voltage
125V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05688
