Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2202906Copy
Order Code2550732
Product RangeCases and Enclosures
Also Known As2202906, RPI-BC A+-ADAPTER ATGY
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.700 (CNY29.041) |
| 5+ | CNY25.190 (CNY28.4647) |
| 10+ | CNY24.680 (CNY27.8884) |
| 20+ | CNY24.160 (CNY27.3008) |
| 50+ | CNY23.650 (CNY26.7245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.70 (CNY29.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202906Copy
Order Code2550732
Product RangeCases and Enclosures
Also Known As2202906, RPI-BC A+-ADAPTER ATGY
Technical Datasheet
For Use WithRaspberry Pi A+
Silicon Manufacturer-
External Height21.9mm
Core Architecture-
External Width57.6mm
Core Sub-Architecture-
External Depth17mm
Silicon Core Number-
Silicon Family Name-
Enclosure / Case MaterialPolyamide
Product RangeCases and Enclosures
Kit ContentsAdaptor Board
SVHCNo SVHC (04-Feb-2026)
Product Overview
An adaptor for use with a Phoenix Contact RPI-BC DIN rail mounting Raspberry Pi case to enable it to be used to be compatible with a Raspberry Pi A+.
- Polyamide construction
- Length: 89.7mm
Technical Specifications
For Use With
Raspberry Pi A+
External Height
21.9mm
External Width
57.6mm
External Depth
17mm
Silicon Family Name
-
Product Range
Cases and Enclosures
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Core Number
-
Enclosure / Case Material
Polyamide
Kit Contents
Adaptor Board
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
