Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1985878Copy
Manufacturer Standard Lead Time8 weeks
Order Code2766174
Product RangeCOMBICON
Also Known As1985878, MKDSN 1,5/ 3-5,08 HT BK
Your Part Number
245 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.350 (CNY12.8255) |
| 10+ | CNY9.330 (CNY10.5429) |
| 100+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY8.960 (CNY10.1248) |
| 1000+ | CNY8.780 (CNY9.9214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.35 (CNY12.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1985878Copy
Manufacturer Standard Lead Time8 weeks
Order Code2766174
Product RangeCOMBICON
Also Known As1985878, MKDSN 1,5/ 3-5,08 HT BK
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
320V
Product Range
COMBICON
Technical Docs (1)
Alternatives for 1985878
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
