Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1985234Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792773
Product RangePTSA
Also Known As1985234, PTSA 1.5/6-3,5-Z
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY7.670 (CNY8.6671) |
| 100+ | CNY7.330 (CNY8.2829) |
| 500+ | CNY6.990 (CNY7.8987) |
| 1000+ | CNY6.640 (CNY7.5032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.01 (CNY9.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1985234Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792773
Product RangePTSA
Also Known As1985234, PTSA 1.5/6-3,5-Z
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Ways
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage400V
Block OrientationThrough Hole 45°
Product RangePTSA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PTSA 1.5/6-3,5-Z is a 6-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the push-in spring connection method. This 1985234 terminal block has fully developed contact geometries and surfaces. Dielectric strength and mechanical stability increased by zigzag pinning. Pinning always starts at the front right position. It accepts 20 to 16AWG wire range.
- Compact design with easy actuation and direct plug-in technology
- 9mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
PTSA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
