Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1984057Copy
Manufacturer Standard Lead Time19 weeks
Order Code1792789
Product RangePT
Also Known As1984057, PT 1,5/6-PVH-3.5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.640 (CNY15.4132) |
| 10+ | CNY13.370 (CNY15.1081) |
| 100+ | CNY13.280 (CNY15.0064) |
| 250+ | CNY13.270 (CNY14.9951) |
| 500+ | CNY13.260 (CNY14.9838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.64 (CNY15.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1984057Copy
Manufacturer Standard Lead Time19 weeks
Order Code1792789
Product RangePT
Also Known As1984057, PT 1,5/6-PVH-3.5
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage200V
Product RangePT
SVHCLead (04-Feb-2026)
Product Overview
The PT series PCB Terminal Block with a screw connection up to 1.5mm². The push-in connection terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection. It has highly flexible conductor protection for easy, repeated connecting.
- The compact design and front connection enable wiring in a confined space
- Tested for railway
- Rugged design with high current carrying capacity
- Plus/minus screw
Applications
Industrial
Notes
When using ferrules, maximum 125V are only achieved in combination with surge voltage category/pollution degree II/2.
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
200V
SVHC
Lead (04-Feb-2026)
No. of Positions
6Ways
Wire Size (AWG)
26AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
PT
Technical Docs (1)
Alternatives for 1984057
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
