Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1966114Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776493
Product RangeMINI COMBICON
Also Known As1966114, FMC 1,5/ 4-STF-3,5
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.530 (CNY36.7589) |
| 10+ | CNY24.560 (CNY27.7528) |
| 100+ | CNY24.120 (CNY27.2556) |
| 250+ | CNY23.640 (CNY26.7132) |
| 500+ | CNY23.160 (CNY26.1708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.53 (CNY36.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1966114Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776493
Product RangeMINI COMBICON
Also Known As1966114, FMC 1,5/ 4-STF-3,5
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Ways
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage150V
Product RangeMINI COMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMC 1,5/ 4-STF-3,5 from Phoenix Contact is a 4 position pluggable terminal block with push-in spring connection. This terminal block comes with 3.5mm pitch spacing and suitable for wire size ranging from 24AWG to 16AWG.
- Green colour PA insulation, tin contact surface
- 8A nominal current, 160V rated voltage (III/2)
- Operation and conductor connection from one direction enable integration into front of device
- Flammability rating according to UL94 V0
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Screwable flange for superior mechanical stability
- Defined contact force ensures that contact remains stable over the long term
- VDE, IECEE CB, EAC and cULus recognized
- Dimension of terminal block is 22.9mm x 24.3mm x 7.8mm (L x W x H)
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
150V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MINI COMBICON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00327
