Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1962600Copy
Manufacturer Standard Lead Time2 weeks
Order Code2776565
Product RangeCOMBICON
Also Known As1962600, TFKC 2,5/ 2-ST-5,08
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.940 (CNY41.7422) |
| 10+ | CNY28.000 (CNY31.640) |
| 100+ | CNY27.470 (CNY31.0411) |
| 250+ | CNY26.930 (CNY30.4309) |
| 500+ | CNY26.380 (CNY29.8094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.94 (CNY41.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1962600Copy
Manufacturer Standard Lead Time2 weeks
Order Code2776565
Product RangeCOMBICON
Also Known As1962600, TFKC 2,5/ 2-ST-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00466
