Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1953774Copy
Manufacturer Standard Lead Time10 weeks
Order Code1793764
Product RangeMCDN
Also Known As1953774, MCDN 1,5/8-G1-3.5 P26THR
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.890 (CNY77.8457) |
| 10+ | CNY56.550 (CNY63.9015) |
| 100+ | CNY55.420 (CNY62.6246) |
| 250+ | CNY54.290 (CNY61.3477) |
| 500+ | CNY53.160 (CNY60.0708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.89 (CNY77.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1953774Copy
Manufacturer Standard Lead Time10 weeks
Order Code1793764
Product RangeMCDN
Also Known As1953774, MCDN 1,5/8-G1-3.5 P26THR
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions16Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeMCDN
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCDN 1,5/8-G1-3.5 P26THR is a 8-position 2-row Thorough-hole Header with tin-plated copper contacts and a green liquid-crystal polymer insulator.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
16Ways
Rated Voltage
160V
Product Range
MCDN
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
