Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1952283Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792971
Product RangeFMC
Also Known As1952283 (FMC 1,5/ 4-ST-3,5)
Your Part Number
1,915 In Stock
Need more?
645 Delivery in 3-4 Business Days(SG stock)
1,270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.150 (CNY37.4595) |
| 10+ | CNY26.940 (CNY30.4422) |
| 100+ | CNY26.920 (CNY30.4196) |
| 250+ | CNY26.900 (CNY30.397) |
| 500+ | CNY26.370 (CNY29.7981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.15 (CNY37.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1952283Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792971
Product RangeFMC
Also Known As1952283 (FMC 1,5/ 4-ST-3,5)
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage160V
Product RangeFMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMC 1,5/ 4-ST-3,5 is a 4-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and the push-in spring connection. This 1952283 terminal block has user-friendly actuation of the terminal point using a screwdriver. Maximum contact and packing density in combination with double-level MCDN(V) 1,5 base strips. It accepts 24 to 16AWG wire range.
- Ultra-flat design height of just 7.8mm
- Touch connection for voltage testing using a Ø1mm test pin
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size (AWG)
24AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
FMC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
