Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1939921Copy
Manufacturer Standard Lead Time9 weeks
Order Code1793017
Product RangeFK-MCP
Also Known As1939921, FK-MCP 1,5/ 3-ST-3,5
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.730 (CNY33.5949) |
| 10+ | CNY29.200 (CNY32.996) |
| 100+ | CNY28.660 (CNY32.3858) |
| 250+ | CNY28.090 (CNY31.7417) |
| 500+ | CNY27.520 (CNY31.0976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.73 (CNY33.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1939921Copy
Manufacturer Standard Lead Time9 weeks
Order Code1793017
Product RangeFK-MCP
Also Known As1939921, FK-MCP 1,5/ 3-ST-3,5
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage160V
Product RangeFK-MCP
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FK-MCP series Printed-Circuit Board Connector with operation and conductor connection from one direction enable integration into front of device. The defined contact force ensures that contact remains stable over the long term.
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Quick and convenient testing using integrated test option
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
FK-MCP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
