Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1935624Copy
Manufacturer Standard Lead Time10 weeks
Order Code2766168
Product RangeCOMBICON PST
Also Known As1935624, PST 1,3/24-5,0
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.750 (CNY20.0575) |
| 10+ | CNY14.540 (CNY16.4302) |
| 100+ | CNY14.460 (CNY16.3398) |
| 250+ | CNY14.450 (CNY16.3285) |
| 500+ | CNY14.440 (CNY16.3172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.75 (CNY20.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1935624Copy
Manufacturer Standard Lead Time10 weeks
Order Code2766168
Product RangeCOMBICON PST
Also Known As1935624, PST 1,3/24-5,0
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions24Ways
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON PST
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
24Ways
Rated Voltage
320V
Product Range
COMBICON PST
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
