Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1933215Copy
Manufacturer Standard Lead Time16 weeks
Order Code1793588
Product RangePST
Also Known As1933215, PST1,3/5-5.0
Your Part Number
310 In Stock
Need more?
310 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY3.680 (CNY4.1584) |
| 100+ | CNY3.600 (CNY4.068) |
| 250+ | CNY3.530 (CNY3.9889) |
| 500+ | CNY3.450 (CNY3.8985) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.50 (CNY42.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1933215Copy
Manufacturer Standard Lead Time16 weeks
Order Code1793588
Product RangePST
Also Known As1933215, PST1,3/5-5.0
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangePST
Connector ShroudUnshrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
5mm
No. of Contacts
5Contacts
Product Range
PST
Contact Material
Copper
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
