Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1925715Copy
Manufacturer Standard Lead Time2 weeks
Order Code2776472
Product RangeCOMBICON
Also Known As1925715, FKC 2,5/ 4-ST-5,08-RF
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.770 (CNY49.4601) |
| 10+ | CNY42.830 (CNY48.3979) |
| 100+ | CNY41.890 (CNY47.3357) |
| 250+ | CNY41.060 (CNY46.3978) |
| 500+ | CNY40.220 (CNY45.4486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.77 (CNY49.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1925715Copy
Manufacturer Standard Lead Time2 weeks
Order Code2776472
Product RangeCOMBICON
Also Known As1925715, FKC 2,5/ 4-ST-5,08-RF
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FKC 2,5/ 4-ST-5,08-RF from Phoenix Contact is a 4 position pluggable terminal block with push-in spring connection. This terminal block comes with 5.08mm pitch spacing and suitable for wire size ranging from 24AWG to 12AWG.
- Green colour PA insulation, tin contact surface
- Article with self-locking flange and intuitive locking mechanism prevents accidental disconnection
- 12A nominal current, 320V rated voltage (III/2)
- Flammability rating according to UL94 V0
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Quick and convenient testing using integrated test option
- Can be combined with the MSTB 2,5 range
- VDE, IECEE CB, EAC and cULus recognized
- Dimension of terminal block is 25.1mm x 33.74mm x 15mm (L x W x H)
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008301
