Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1888690Copy
Order Code1792767
Product RangeMKDSN
Also Known As1888690, MKDSN2,5/3-5.08
Your Part Number
1,651 In Stock
Need more?
1,651 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.820 (CNY14.4866) |
| 10+ | CNY12.390 (CNY14.0007) |
| 100+ | CNY10.600 (CNY11.978) |
| 500+ | CNY10.390 (CNY11.7407) |
| 1000+ | CNY10.180 (CNY11.5034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.82 (CNY14.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1888690Copy
Order Code1792767
Product RangeMKDSN
Also Known As1888690, MKDSN2,5/3-5.08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeMKDSN
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MKDSN2,5/3-5.08 is a 3-position 5.08mm PCB Terminal Block with screw connection for wave soldering processes, currents up to 24A. PA (polyamide) insulator, Sn solder pin surface. Low-profile design, with housing overlapping, screw connection method, soldering mounting, A3 cylindrical cage and M3 connection thread.
- UL94V-0 Flammability rating
- 0° Conductor/PCB connection direction
- Cross section of up to 2.5mm²
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
MKDSN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
