Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1881613Copy
Manufacturer Standard Lead Time5 weeks
Order Code2778730
Product RangeMICRO COMBICON
Also Known As1881613, MCV 0,5/ 8-G-2,5
Your Part Number
566 In Stock
Need more?
566 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.950 (CNY28.1935) |
| 10+ | CNY18.970 (CNY21.4361) |
| 100+ | CNY18.790 (CNY21.2327) |
| 250+ | CNY18.600 (CNY21.018) |
| 500+ | CNY18.230 (CNY20.5999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.95 (CNY28.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1881613Copy
Manufacturer Standard Lead Time5 weeks
Order Code2778730
Product RangeMICRO COMBICON
Also Known As1881613, MCV 0,5/ 8-G-2,5
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions8Ways
Rated Current4A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMICRO COMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
160V
Product Range
MICRO COMBICON
Pitch Spacing
2.5mm
Rated Current
4A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1881613
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00185
