Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1881396Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776484
Product RangeMICRO COMBICON
Also Known As1881396, FK-MC 0,5/ 9-ST-2,5
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.830 (CNY87.9479) |
| 10+ | CNY76.160 (CNY86.0608) |
| 100+ | CNY74.490 (CNY84.1737) |
| 250+ | CNY73.010 (CNY82.5013) |
| 500+ | CNY71.520 (CNY80.8176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.83 (CNY87.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1881396Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776484
Product RangeMICRO COMBICON
Also Known As1881396, FK-MC 0,5/ 9-ST-2,5
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions9Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 20AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current4A
Rated Voltage125V
Product RangeMICRO COMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FK-MC 0,5/ 9-ST-2,5 from Phoenix Contact is a 9 position pluggable terminal block with push-in spring connection. This terminal block comes with 2.5mm pitch spacing and suitable for wire size ranging from 26AWG to 20AWG.
- Green colour insulation
- Tin contact surface, PA insulating material
- 4A nominal current, 160V rated voltage (III/2)
- Flammability rating according to UL94 V0
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Quick and convenient testing using integrated test option
- Defined contact force ensures that contact remains stable over the long term
- UL, cUL, VDE, IECEE CB, EAC, CCA and cULus recognized
- Dimension of terminal block is 19.05mm x 23.10mm x 11.75mm (L x W x H)
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
125V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
Wire Size (AWG)
26AWG to 20AWG
Conductor Area CSA
0.5mm²
Rated Current
4A
Product Range
MICRO COMBICON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00552
