Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1881354Copy
Manufacturer Standard Lead Time10 weeks
Order Code1792811
Product RangeFK-MC
Also Known As1881354, FK-MC 0,5/5-ST-2,5
Your Part Number
152 In Stock
Need more?
152 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.460 (CNY63.7998) |
| 10+ | CNY34.980 (CNY39.5274) |
| 100+ | CNY34.690 (CNY39.1997) |
| 250+ | CNY34.390 (CNY38.8607) |
| 500+ | CNY33.710 (CNY38.0923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.46 (CNY63.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1881354Copy
Manufacturer Standard Lead Time10 weeks
Order Code1792811
Product RangeFK-MC
Also Known As1881354, FK-MC 0,5/5-ST-2,5
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions5Ways
Wire Size (AWG)26AWG to 20AWG
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current4A
Rated Voltage160V
Product RangeFK-MC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FK-MC series Printed-Circuit Board Connector with operation and conductor connection from one direction enable integration into front of device. The defined contact force ensures that contact remains stable over the long term.
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Quick and convenient testing using integrated test option
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
26AWG to 20AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
4A
Product Range
FK-MC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
