Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1868076Copy
Manufacturer Standard Lead Time7 weeks
Order Code2506930
Product RangeMKDS
Also Known As1868076, MKDS 5/ 2-7,62
Your Part Number
2,921 In Stock
Need more?
2,921 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 10+ | CNY16.450 (CNY18.5885) |
| 100+ | CNY14.760 (CNY16.6788) |
| 500+ | CNY12.570 (CNY14.2041) |
| 1000+ | CNY11.930 (CNY13.4809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.13 (CNY20.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1868076Copy
Manufacturer Standard Lead Time7 weeks
Order Code2506930
Product RangeMKDS
Also Known As1868076, MKDS 5/ 2-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeMKDS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MKDS 5/ 2-7,62 is a 2-position 32A green wire-to-board Terminal Block with tin-plated contact surface and a polyamide insulator. The 1868076 terminal block has screw connection with tension sleeve and 0° conductor/PCB connection direction.
- UL94V-0 Flammability rating
- M3 Screw thread size
- Well-known connection principle allows worldwide use
- Low temperature rise and maximum contact force
- Allows connection of two conductors
- The latching on the side enables various numbers of positions to be combined
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
MKDS
Technical Docs (2)
Alternatives for 1868076
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
