Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1862563Copy
Manufacturer Standard Lead Time14 weeks
Order Code2726952
Product RangeCOMBICON
Also Known As1862563, SPTAF 1/16-5,0-IL
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.300 (CNY37.629) |
| 10+ | CNY32.590 (CNY36.8267) |
| 100+ | CNY31.870 (CNY36.0131) |
| 250+ | CNY31.240 (CNY35.3012) |
| 500+ | CNY30.600 (CNY34.578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.30 (CNY37.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1862563Copy
Manufacturer Standard Lead Time14 weeks
Order Code2726952
Product RangeCOMBICON
Also Known As1862563, SPTAF 1/16-5,0-IL
Technical Datasheet
Pitch Spacing5mm
No. of Positions16Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
16A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
16Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007063
