Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1861755Copy
Manufacturer Standard Lead Time5 weeks
Order Code2783254
Also Known As1861755, FKCOR 2,5/ 8-ST-5,08-LR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.910 (CNY142.2783) |
| 10+ | CNY89.690 (CNY101.3497) |
| 100+ | CNY65.710 (CNY74.2523) |
| 250+ | CNY63.590 (CNY71.8567) |
| 500+ | CNY61.470 (CNY69.4611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.91 (CNY142.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1861755Copy
Manufacturer Standard Lead Time5 weeks
Order Code2783254
Also Known As1861755, FKCOR 2,5/ 8-ST-5,08-LR
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage320V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FKCOR 2,5/ 8-ST-5,08-LR from Phoenix Contact is a 5.08mm pitch, 8 pole female printed-circuit board connector. It features automatic locking and intuitive release through lock and release operating lever in contrasting colour. The conductor connection orthogonal to the direction of operation simplifies the cabling of DIN-rail-mountable devices. It is quick and convenient testing using integrated test option and can be combined with the MSTB 2,5 range connector.
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Push-in spring connection, tin contact
- Rated surge voltage (III/3) (III/2) (II/2) is 4KV
- Rated voltage (III/3) is 250V, rated voltage (III/2) is 320V, rated voltage (II/2) is 630V
- Nominal current is 12A, nominal cross section is 2.5mm², stripping length is 10mm
- Conductor cross section solid range from 0.2mm² to 2.5mm²
- Conductor cross section range from 24AWG to 12AWG
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
