Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1850686Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792881
Product RangeFRONT-MC
Also Known As1850686, FRONT-MC1,5/4-ST-3,81
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.470 (CNY68.3311) |
| 10+ | CNY50.340 (CNY56.8842) |
| 100+ | CNY49.340 (CNY55.7542) |
| 250+ | CNY48.330 (CNY54.6129) |
| 500+ | CNY47.320 (CNY53.4716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.47 (CNY68.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1850686Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792881
Product RangeFRONT-MC
Also Known As1850686, FRONT-MC1,5/4-ST-3,81
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Ways
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeFRONT-MC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FRONT-MC series Mini plug-in Connector with 3.5/3.81 and 5.08mm pitch. The plugs with front screw connection. It has individual position coding by removing the coding tab and connecting the coding profile to the header. It may be available in versions with and without a screw flange.
- Screwdriver axis parallel to the conductor axis
- Generously dimensioned wiring space
- Higher numbers of positions up to 20-position can be found
Applications
Industrial
Notes
In accordance with DIN EN 61984, COMBICON plug-in connectors have no switching power. During designated use, they must not be plugged in or disconnected when carrying voltage or under load.
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
FRONT-MC
Technical Docs (1)
Alternatives for 1850686
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
