Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1847204Copy
Order Code1793015
Product RangeMC
Also Known As1847204 (MC 1,5/10-STF-3,5)
Your Part Number
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.940 (CNY100.5022) |
| 10+ | CNY80.860 (CNY91.3718) |
| 100+ | CNY74.470 (CNY84.1511) |
| 250+ | CNY72.990 (CNY82.4787) |
| 500+ | CNY71.500 (CNY80.795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.94 (CNY100.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1847204Copy
Order Code1793015
Product RangeMC
Also Known As1847204 (MC 1,5/10-STF-3,5)
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions10Ways
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
10Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
