Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1847055Copy
Manufacturer Standard Lead Time10 weeks
Order Code1793009
Product RangeMC
Also Known As1847055 (MC 1,5/ 2-STF-3,5)
Your Part Number
2,834 In Stock
Need more?
110 Delivery in 3-4 Business Days(SG stock)
2,724 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.140 (CNY13.7182) |
| 10+ | CNY11.650 (CNY13.1645) |
| 100+ | CNY11.150 (CNY12.5995) |
| 250+ | CNY10.930 (CNY12.3509) |
| 500+ | CNY10.710 (CNY12.1023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.14 (CNY13.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1847055Copy
Manufacturer Standard Lead Time10 weeks
Order Code1793009
Product RangeMC
Also Known As1847055 (MC 1,5/ 2-STF-3,5)
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC 1,5/ 2-STF-3,5 is a 2-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and the M2 screw connection. This 1847055 terminal block provides individual position coding by removing the coding tab and connecting the coding profile to the header. It accepts 28 to 16AWG wire range.
- Low design height of the MC 1,5 plug range
- Generously dimensioned wiring space
- Plug-in direction parallel to the conductor axis
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MC
Technical Docs (2)
Alternatives for 1847055
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
