Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1843224Copy
Manufacturer Standard Lead Time2 weeks
Order Code2776350
Product RangeMINI COMBICON
Also Known As1843224, MCV 1,5/ 2-GF-3,5
Your Part Number
1,532 In Stock
Need more?
583 Delivery in 3-4 Business Days(SG stock)
949 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.540 (CNY20.9502) |
| 10+ | CNY15.220 (CNY17.1986) |
| 100+ | CNY14.920 (CNY16.8596) |
| 250+ | CNY14.620 (CNY16.5206) |
| 500+ | CNY14.310 (CNY16.1703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.54 (CNY20.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1843224Copy
Manufacturer Standard Lead Time2 weeks
Order Code2776350
Product RangeMINI COMBICON
Also Known As1843224, MCV 1,5/ 2-GF-3,5
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMINI COMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCV 1,5/ 2-GF-3,5 from Phoenix Contact is a 3.5mm pitch, 2 pole header with threaded flange. The header with threaded flange has a plug-in direction vertical to the PCB.
- Nominal current is 8A
- Rated voltage (III/3) is 160V, (III/2) is 160V, (II/2) is 250V
- Rated surge voltage (III/3) is 2.5KV, (III/2) is 2.5KV, (II/2) is 2.5KV
- Green colour PBT insulating material, flammability rating according to UL94 V0
- Maximum flexibility design
- Contact surface is tin
- CSA, VDE, CCA, cULus, EAC standards
- Hole diameter is 1.2mm
- Pin dimension is 0.8mm x 0.8mm, screwable flange for superior mechanical stability
- Vertical connection enables multi-row arrangement on the PCB
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
160V
Product Range
MINI COMBICON
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159
