Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1840489Copy
Order Code2766155
Product RangeMINI COMBICON
Also Known As1840489, MC 1,5/14-ST-3,5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.090 (CNY108.5817) |
| 10+ | CNY94.170 (CNY106.4121) |
| 25+ | CNY92.250 (CNY104.2425) |
| 100+ | CNY90.330 (CNY102.0729) |
| 250+ | CNY88.410 (CNY99.9033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.09 (CNY108.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840489Copy
Order Code2766155
Product RangeMINI COMBICON
Also Known As1840489, MC 1,5/14-ST-3,5
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions14Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeMINI COMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
1840489 is a PCB connector. It is approved by CSA, VDE, IECEE CB scheme, CCA, cULus recognized, EAC.
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Screw connection with tension sleeve connection method
- 14 positions, 1.5mm² conductor cross section (solid max)
- Green colour, 3.5mm pitch
- 8A nominal current, 160V nominal voltage
- Cu alloy contact material
- 16.1mm length, 49mm width, 11.1 mm height
- Ambient temperature (operation) from -40°C to 100°C
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
14Ways
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MINI COMBICON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098
