Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1830651Copy
Manufacturer Standard Lead Time7 weeks
Order Code1793061
Product RangeMINI COMBICON
Also Known As1830651 (MCV 1,5/ 8-GF-3,81)
Your Part Number
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.320 (CNY48.9516) |
| 10+ | CNY40.700 (CNY45.991) |
| 100+ | CNY38.070 (CNY43.0191) |
| 250+ | CNY35.710 (CNY40.3523) |
| 500+ | CNY33.350 (CNY37.6855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.32 (CNY48.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1830651Copy
Manufacturer Standard Lead Time7 weeks
Order Code1793061
Product RangeMINI COMBICON
Also Known As1830651 (MCV 1,5/ 8-GF-3,81)
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions8Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMINI COMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCV 1,5/ 8-GF-3,81 is a 8-position green base strip PCB Header with tin-plated contacts and a PBT insulator. This 1830651 PCB header has engagement noses for locking plugs with self-locking flanges.
- Low-profile pin strips with compact pitches
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
160V
Product Range
MINI COMBICON
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
