Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1829374Copy
Manufacturer Standard Lead Time6 weeks
Order Code2493748
Product RangeMC
Also Known As1829374, DFK-MC 1,5/ 5-GF-3,81
Your Part Number
329 In Stock
Need more?
329 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.930 (CNY48.5109) |
| 10+ | CNY42.000 (CNY47.460) |
| 100+ | CNY41.070 (CNY46.4091) |
| 250+ | CNY40.250 (CNY45.4825) |
| 500+ | CNY39.430 (CNY44.5559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.93 (CNY48.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1829374Copy
Manufacturer Standard Lead Time6 weeks
Order Code2493748
Product RangeMC
Also Known As1829374, DFK-MC 1,5/ 5-GF-3,81
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions5Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DFK-MC 1,5/ 5-GF-3,81 is a 5-position 8A green Terminal Block Header with solder/slip-on connection and direct mounting. The 1829374 has tin contact surface with polyamide housing.
- UL94V-0 Flammability rating
- Plug-in connection for corresponding plugs with 3.81 mm pitch
- Optional solder or 2.8mm push on terminals
- Separate screw connection with the device/housing panel
- Ideal for use as headers for assembly in a device/housing panels
- Numbered ID on front and rear
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
160V
Product Range
MC
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079741
