Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1828249Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776553
Product RangeCOMBICON
Also Known As1828249 (PC 4/ 2-STF-7,62)
Your Part Number
819 In Stock
Need more?
819 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.910 (CNY49.6183) |
| 10+ | CNY30.490 (CNY34.4537) |
| 100+ | CNY29.890 (CNY33.7757) |
| 250+ | CNY29.280 (CNY33.0864) |
| 500+ | CNY28.670 (CNY32.3971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.91 (CNY49.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1828249Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776553
Product RangeCOMBICON
Also Known As1828249 (PC 4/ 2-STF-7,62)
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PC 4/ 2-STF-7,62 from Phoenix Contact is a 2 position pluggable terminal block with screw connection, tension sleeve. This terminal block comes with 7.62mm pitch spacing and suitable for wire size ranging from 24AWG to 10AWG.
- Green colour insulation
- Tin contact surface, PA insulating material
- 20A nominal current, 630V rated voltage (III/2)
- Flammability rating according to UL94 V0
- Well-known connection principle allows worldwide use
- Maximum contact force, allows connection of two conductors
- Integrated double steel spring provide additional safety in event of temperature, power fluctuations
- Screwable flange for superior mechanical stability
- CSA, UL, cUL, LR, BV, EAC, DNV GL, cULus recognized
- Dimension of terminal block is 30.7mm x 30.46mm x 18.1mm (L x W x H)
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
COMBICON
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01191
