Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1827884Copy
Manufacturer Standard Lead Time6 weeks
Order Code2493738
Product RangeMC
Also Known As1827884 (MC 1,5/ 4-GF-3,81)
Your Part Number
871 In Stock
Need more?
871 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.830 (CNY26.9279) |
| 10+ | CNY18.570 (CNY20.9841) |
| 100+ | CNY16.770 (CNY18.9501) |
| 250+ | CNY16.440 (CNY18.5772) |
| 500+ | CNY16.100 (CNY18.193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.83 (CNY26.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1827884Copy
Manufacturer Standard Lead Time6 weeks
Order Code2493738
Product RangeMC
Also Known As1827884 (MC 1,5/ 4-GF-3,81)
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions4Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC 1,5/ 4-GF-3,81 from Phoenix Contact is a 4 position through hole right angle terminal block header with 3.81mm pitch. This is a green colour terminal block header with screw flange for superior mechanical stability.
- Housing material is polybutylene terephthalate (PBT)
- Contact surface is tin
- Rated voltage (III/2) is 160V and maximum load current is 8A
- Rated surge voltage is 2.5KV
- Insulating material group IIIa
- cULus recognized E60425-20110128, CSA 13631 and VDE 40011723 certified
- Meets IECEE CB DE1-56063-B1B2, CCA and EAC standards
- Flammability rating meets UL94 V-0
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
160V
Product Range
MC
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002141
