Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1825527Copy
Order Code2671306
Product RangeIC
Also Known As1825527, IC 2,5/ 4-STGF-5,08
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.880 (CNY72.1844) |
| 10+ | CNY54.420 (CNY61.4946) |
| 100+ | CNY44.960 (CNY50.8048) |
| 250+ | CNY40.470 (CNY45.7311) |
| 500+ | CNY39.670 (CNY44.8271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.88 (CNY72.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1825527Copy
Order Code2671306
Product RangeIC
Also Known As1825527, IC 2,5/ 4-STGF-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeIC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IC 2,5/ 4-STGF-5,08 from Phoenix Contact is a 5.08mm pitch, CLASSIC COMBICON PCB connector with 4 position. The plug components with male contact and threaded flange for screw connection. Suitable for wire gauge ranging from 24AWG to 12AWG.
- Nominal current is 12A
- Rated voltage (III/3) is 250V, (III/2) is 320V, (II/2) is 630V
- Green colour polyamide insulating material
- Flammability rating according to UL 94 V0
- Maximum flexibility design
- Contact surface is gold
- CSA, UL, VDE, cULus approvals
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
IC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079
