Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1821711Copy
Order Code2362047
Product RangeMC
Also Known As1821711, MC 0,5/ 4-G-2,54 SMD R24
Your Part Number
301 In Stock
Need more?
60 Delivery in 3-4 Business Days(SG stock)
241 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.680 (CNY32.4084) |
| 10+ | CNY25.570 (CNY28.8941) |
| 100+ | CNY22.450 (CNY25.3685) |
| 250+ | CNY19.330 (CNY21.8429) |
| 500+ | CNY16.210 (CNY18.3173) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.68 (CNY32.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1821711Copy
Order Code2362047
Product RangeMC
Also Known As1821711, MC 0,5/ 4-G-2,54 SMD R24
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions4Ways
Rated Current6A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC 0,5/ 4-G-2,54 SMD R24 is a 4-position black PCB Connector with tin-plated contacts and a LCP insulator. This 1821711 connector is suitable for surface mounting.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
160V
Product Range
MC
Pitch Spacing
2.54mm
Rated Current
6A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00222
