Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1821106Copy
Manufacturer Standard Lead Time15 weeks
Order Code2362083
Product RangeFMC
Also Known As1821106, FMC 0,5/ 3-ST-2,54
Your Part Number
318 In Stock
Need more?
28 Delivery in 3-4 Business Days(SG stock)
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.790 (CNY41.5727) |
| 10+ | CNY31.760 (CNY35.8888) |
| 100+ | CNY26.730 (CNY30.2049) |
| 250+ | CNY21.700 (CNY24.521) |
| 500+ | CNY21.270 (CNY24.0351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.79 (CNY41.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1821106Copy
Manufacturer Standard Lead Time15 weeks
Order Code2362083
Product RangeFMC
Also Known As1821106, FMC 0,5/ 3-ST-2,54
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions3Ways
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage160V
Product RangeFMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMC 0,5/ 3-ST-2,54 is a 3-position black pluggable PCB Terminal Block with gold-plated contacts and the push-in spring connection. This 1821106 terminal block has a LCP insulator.
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
FMC
No. of Positions
3Ways
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
