Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1821096Copy
Manufacturer Standard Lead Time10 weeks
Order Code2362082
Product RangeFMC
Also Known As1821096, FMC 0,5/ 2-ST-2,54
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.100 (CNY31.753) |
| 10+ | CNY22.820 (CNY25.7866) |
| 100+ | CNY20.190 (CNY22.8147) |
| 250+ | CNY17.550 (CNY19.8315) |
| 500+ | CNY17.200 (CNY19.436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.10 (CNY31.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1821096Copy
Manufacturer Standard Lead Time10 weeks
Order Code2362082
Product RangeFMC
Also Known As1821096, FMC 0,5/ 2-ST-2,54
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions2Ways
Conductor Area CSA5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage160V
Product RangeFMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMC 0,5/ 2-ST-2,54 is a 2-position 2.54mm printed-circuit board micro Plug-in Connector, LCP insulator, flat plug, with gold-plated contact system. Push-in spring connection method.
- UL94V-0 Flammability rating
- 7mm Stripping length
- Ultra-flat design height of just 5.4mm
- Can be combined with MC(V) 0.5 headers with 2.54mm pitch
- User-friendly actuation of the spring lever using a screwdriver
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Conductor Area CSA
5mm²
Rated Current
6A
Product Range
FMC
No. of Positions
2Ways
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00222
