Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1814650Copy
Manufacturer Standard Lead Time9 weeks
Order Code1793799
Product RangePTSM
Also Known As1814650, PTSM 0,5/ 4-2,5-H-SMD
Your Part Number
1,070 In Stock
Need more?
1,070 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.770 (CNY8.7801) |
| 10+ | CNY7.620 (CNY8.6106) |
| 100+ | CNY7.460 (CNY8.4298) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1000+ | CNY7.150 (CNY8.0795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.77 (CNY8.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1814650Copy
Manufacturer Standard Lead Time9 weeks
Order Code1793799
Product RangePTSM
Also Known As1814650, PTSM 0,5/ 4-2,5-H-SMD
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product RangePTSM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PTSM 0,5/ 4-2,5-H-SMD is a 4-position white horizontal PCB Terminal Block with tin-plated solder contacts, a HT polyamide insulator and the push-in spring connection. This 1814650 terminal block is suitable for through-hole mounting. It has fully developed contact geometries and surfaces. Rugged solder anchor for secure, mechanical fixing to the surface. It accepts 24 to 20AWG wire range.
- High current carrying capacity for high power transmission
- 6mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
Product Range
PTSM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
