Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1809076Copy
Manufacturer Standard Lead Time11 weeks
Order Code2315182
Product RangeMSTBA
Also Known As1809076, MSTBA 2,5/ 2-G-5,08-LR
Your Part Number
234 In Stock
Need more?
234 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 10+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY6.980 (CNY7.8874) |
| 500+ | CNY6.890 (CNY7.7857) |
| 1000+ | CNY6.790 (CNY7.6727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.77 (CNY9.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1809076Copy
Manufacturer Standard Lead Time11 weeks
Order Code2315182
Product RangeMSTBA
Also Known As1809076, MSTBA 2,5/ 2-G-5,08-LR
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeMSTBA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSTBA 2,5/ 2-G-5,08-LR is a 2-position 5.08mm CLASSIC COMBICON plug-in connector printed circuit board connector Terminal Block with PBT insulator, green colour, tin contact surface. Suitable for wave soldering processes. Through hole vertical block orientation and soldering mounting, lock & release locking, plug-in direction parallel to the PCB.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
320V
Product Range
MSTBA
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1809076
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
